833-041-558-101

Heilind Number:EDA833-041-558-101
Manufacturer:EDAC
Manufacturer Number:833-041-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-041-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-041-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green hue. Designed for optimum functionality, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a single row layout and a total of 41 positions, it provides ample connectivity options for your circuit board. The right angle mount orientation, along with a pitch of .156 inches and row spacing of .2 inches, offers versatile installation possibilities. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component, a must-have in any PCB assembly project.