833-042-500-101

Heilind Number:EDA833-042-500-101
Manufacturer:EDAC
Manufacturer Number:833-042-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector features a single row layout with 42 positions, each crafted from reliable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration onto your board. Its straight mount orientation offers easy installation, while its 3A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.