833-042-520-101

Heilind Number:EDA833-042-520-101
Manufacturer:EDAC
Manufacturer Number:833-042-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for superior performance, this green connector features a single row layout with 42 positions, perfect for seamless board-to-board integration. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery up to 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.