833-042-520-102

Heilind Number:EDA833-042-520-102
Manufacturer:EDAC
Manufacturer Number:833-042-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a vibrant green hue for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures utmost safety and reliability. Featuring a single row design with 42 positions, each contact is made of robust Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for secure attachment, while the straight mount orientation facilitates effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile component for various applications in the electronics industry.