833-042-520-104

Heilind Number:EDA833-042-520-104
Manufacturer:EDAC
Manufacturer Number:833-042-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-520-104

Detailed Description

Ensure seamless board-to-board connections with our Card Edge Connector. Designed for reliability, this green connector features UL 94V-0 Thermoplastic Polyester housing, providing durable performance in demanding environments. With a single row configuration and 42 copper alloy contact positions, it offers efficient connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its high-quality construction to meet your connectivity needs with precision.