833-042-520-202

Heilind Number:EDA833-042-520-202
Manufacturer:EDAC
Manufacturer Number:833-042-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-520-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance with a 3 A amperage capacity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various applications. With two rows of copper alloy contacts, offering a total of 42 positions at a .156-inch pitch, it facilitates efficient signal transmission. The .2-inch row spacing and straight mount orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in the realm of board-to-board PCB connections. Elevate your projects with this essential component.