833-042-520-203

Heilind Number:EDA833-042-520-203
Manufacturer:EDAC
Manufacturer Number:833-042-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-520-203

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for optimal performance and durability. Its vibrant green color adds a touch of visual appeal, while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a high amperage rating of 3 A, this connector is suitable for various power applications. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it allows for efficient signal transmission. The 42 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connections. Upgrade your setup with this essential component.