833-042-520-207

Heilind Number:EDA833-042-520-207
Manufacturer:EDAC
Manufacturer Number:833-042-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material. Engineered for optimal performance, it features two rows of copper alloy contacts, totaling 42 positions with a pitch of .156 inches and row spacing of .2 inches. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures reliable functionality even in demanding environments. Its straight mount orientation offers easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component, a must-have in any PCB assembly project.