833-042-520-603

Heilind Number:EDA833-042-520-603
Manufacturer:EDAC
Manufacturer Number:833-042-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-520-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. This essential component features a single row design with 42 positions, ensuring seamless connectivity for your projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance in various applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Trust in our connector for efficient and secure board-to-board connections. Explore more of our top-quality connectors in the PCB Connectors category.