833-042-520-604

Heilind Number:EDA833-042-520-604
Manufacturer:EDAC
Manufacturer Number:833-042-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-520-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in striking green. Engineered for durability, this connector features a single row of 42 copper alloy contacts, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees superior protection, while the .156-inch pitch and .2-inch row spacing offer precise positioning on your board. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is both reliable and versatile. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Trust in this essential component for seamless board-to-board connections in your electronic devices.