833-042-520-807

Heilind Number:EDA833-042-520-807
Manufacturer:EDAC
Manufacturer Number:833-042-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-520-807

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 42 positions and a pitch of .156 inches, it offers ample space for intricate circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB connections with this essential component.