833-042-521-103

Heilind Number:EDA833-042-521-103
Manufacturer:EDAC
Manufacturer Number:833-042-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto your PCB, this connector features a single row layout with 42 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh operating conditions, ranging from -40 to 105°C. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and vibrant green color, this connector not only enhances functionality but also adds a touch of visual appeal to your electronic assemblies. Upgrade your connectivity solutions with this essential component, a perfect fit for various applications in the technology and manufacturing industries.