833-042-521-107

Heilind Number:EDA833-042-521-107
Manufacturer:EDAC
Manufacturer Number:833-042-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for seamless integration, it features a single row configuration with 42 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliability in various environments. The contact material, Copper Alloy, offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a robust amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Whether for industrial, commercial, or consumer use, trust in this connector to deliver consistent and efficient performance. Elevate your connectivity solutions with this essential component.