833-042-521-108

Heilind Number:EDA833-042-521-108
Manufacturer:EDAC
Manufacturer Number:833-042-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in an eye-catching green hue. Engineered for optimal functionality, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single-row design with 42 Copper Alloy contacts allows for seamless data transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Perfect for various applications, it's a must-have in your collection of PCB connectors. Upgrade your setup today with this essential component.