833-042-521-203

Heilind Number:EDA833-042-521-203
Manufacturer:EDAC
Manufacturer Number:833-042-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-521-203

Detailed Description

Upgrade your PCB connections with this durable Card Edge Connector in a vibrant green hue. Delivering a reliable 3 A of power, it features a robust UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows and 42 positions, it offers ample connectivity for your electronic components. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Designed for straight mount orientation, it is suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees performance and reliability. Explore our range of PCB connectors for seamless board-to-board connections.