833-042-521-207

Heilind Number:EDA833-042-521-207
Manufacturer:EDAC
Manufacturer Number:833-042-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with a 3A amperage rating. Its .156-inch pitch and .2-inch row spacing accommodate 42 positions, facilitating efficient data transfer. Engineered for versatility, it allows for straight mounting orientation and is suitable for a wide operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential connector, a dependable choice for various applications.