833-042-521-602

Heilind Number:EDA833-042-521-602
Manufacturer:EDAC
Manufacturer Number:833-042-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-521-602

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration. The vibrant green housing adds a pop of color while ensuring durability with its UL 94V-0 Thermoplastic Polyester construction. Engineered for high performance, it boasts a 3 A amperage rating and features 42 positions for versatile connections. The copper alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.