833-042-521-607

Heilind Number:EDA833-042-521-607
Manufacturer:EDAC
Manufacturer Number:833-042-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a single row configuration, making it space-efficient and versatile. With a low amperage rating of 3 A, it's suitable for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable conductivity and longevity. The .156-inch pitch and .2-inch row spacing, along with 42 positions, offer ample room for secure connections. Its straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your setup with this essential component, perfect for various PCB projects.