833-042-521-612

Heilind Number:EDA833-042-521-612
Manufacturer:EDAC
Manufacturer Number:833-042-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-521-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and is made with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 42 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it guarantees a secure and stable connection, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in our Connector to meet your connectivity needs with efficiency and durability.