833-042-521-802

Heilind Number:EDA833-042-521-802
Manufacturer:EDAC
Manufacturer Number:833-042-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-521-802

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, a reliable and efficient solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures both performance and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity for your devices. Featuring 42 positions in a .156-inch pitch, it offers ample connectivity for your applications. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential component for your electronic projects.