833-042-521-803

Heilind Number:EDA833-042-521-803
Manufacturer:EDAC
Manufacturer Number:833-042-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers not just visual appeal but also superior performance. With a current rating of 3 A, it provides reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 42 positions for versatile connections. The straight mount orientation facilitates easy installation in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in diverse environments. Elevate your connectivity game with this essential component.