833-042-521-807

Heilind Number:EDA833-042-521-807
Manufacturer:EDAC
Manufacturer Number:833-042-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring a secure and reliable connection. With 42 positions spread across 2 rows, it offers ample room for your circuitry needs. Crafted with precision, the contacts are made of high-quality Copper Alloy, providing excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, trust in this connector to deliver seamless board-to-board connectivity. Elevate your electronic projects with this essential component.