833-042-521-808

Heilind Number:EDA833-042-521-808
Manufacturer:EDAC
Manufacturer Number:833-042-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-521-808

Detailed Description

Enhance connectivity and functionality with our Card Edge Connector, a vital component for seamless integration in PCB assemblies. Designed for durability and reliability, this connector features a vibrant green color and is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material. Boasting a dual-row configuration with 42 positions, it ensures efficient data transfer and power distribution. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it's suitable for various applications. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your project. Explore its potential in our extensive range of PCB connectors.