833-042-521-812

Heilind Number:EDA833-042-521-812
Manufacturer:EDAC
Manufacturer Number:833-042-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-521-812

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, it provides efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise PCB connections. Boasting 42 positions, it accommodates multiple connections in a straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your PCB designs with this essential component, guaranteeing seamless data and power transmission.