833-042-523-101

Heilind Number:EDA833-042-523-101
Manufacturer:EDAC
Manufacturer Number:833-042-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage, making it ideal for a range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 42 positions, it offers seamless integration onto your circuit board. The copper alloy contact material ensures reliable signal transfer, while the .156" pitch and .2" row spacing allow for precise positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environments. Trust in its quality for seamless board-to-board connections in your electronic projects.