833-042-523-108

Heilind Number:EDA833-042-523-108
Manufacturer:EDAC
Manufacturer Number:833-042-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-523-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a single row layout with 42 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments. The contact material, made of Copper Alloy, offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation. Operating smoothly in temperature ranges from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connection game with this high-quality product.