833-042-523-201

Heilind Number:EDA833-042-523-201
Manufacturer:EDAC
Manufacturer Number:833-042-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and features two rows of efficient Copper Alloy contacts. With a maximum amperage of 3A, it ensures reliable power transmission for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting functionality, even in harsh operating conditions ranging from -40 to 105°C. With 42 positions and a .156-inch pitch, it offers ample connectivity options for your circuit board assembly. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component to optimize your connectivity solutions.