833-042-523-208

Heilind Number:EDA833-042-523-208
Manufacturer:EDAC
Manufacturer Number:833-042-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-523-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features two rows of 42 positions, ensuring optimal signal transmission. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation for a secure and stable connection, making it an essential component in your electronic projects. Explore our full range of connectors for all your PCB needs.