833-042-523-612

Heilind Number:EDA833-042-523-612
Manufacturer:EDAC
Manufacturer Number:833-042-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-523-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Offering seamless integration with its green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a single row design and 42 positions, it ensures efficient data transmission. The copper alloy contact material provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this reliable and versatile component.