833-042-523-802

Heilind Number:EDA833-042-523-802
Manufacturer:EDAC
Manufacturer Number:833-042-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-523-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green color and meticulously engineered to deliver optimal functionality, it is a must-have component for seamless data transfer. With an amperage rating of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. Boasting two rows of 42 positions each, made of durable Copper Alloy, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation onto PCBs. Designed for versatility, it is ideal for use in a wide range of applications, from consumer electronics to industrial machinery. With an operating temperature range of -40 to 105°C, it guarantees performance even in harsh environments. Explore the limitless possibilities of connectivity with this essential component.