833-042-523-804

Heilind Number:EDA833-042-523-804
Manufacturer:EDAC
Manufacturer Number:833-042-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 42 positions, it offers ample connectivity options for your electronic devices. The contact material, made from Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you need to establish board-to-board or board-to-cable connections, this connector, with a straight mount orientation, guarantees a perfect fit every time. Upgrade your electronic assemblies with this essential component and experience enhanced performance and durability.