833-042-524-101

Heilind Number:EDA833-042-524-101
Manufacturer:EDAC
Manufacturer Number:833-042-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-524-101

Detailed Description

Enhance connectivity within your electronics with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. The 42 positions, arranged in a single row with a .156" pitch and .2" row spacing, facilitate efficient data transfer. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, while the green color adds a touch of visual distinction. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Explore seamless connections with this essential component in the realm of PCB connectors.