833-042-524-207

Heilind Number:EDA833-042-524-207
Manufacturer:EDAC
Manufacturer Number:833-042-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-524-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a double-row configuration and 42 positions, it provides ample space for multiple connections. The Copper Alloy contact material guarantees reliable performance, even in high-amperage situations of up to 3A. With a standard pitch of .156 inches and row spacing of .2 inches, it offers compatibility with various PCB layouts. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is an essential component for your connectivity needs.