833-042-524-802

Heilind Number:EDA833-042-524-802
Manufacturer:EDAC
Manufacturer Number:833-042-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-524-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless data transmission. Crafted with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing accommodate 42 positions, offering ample connectivity options. Designed for straight mounting orientation, it simplifies installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in electronics and beyond. Trust in its superior quality for efficient and uninterrupted data transfer.