833-042-524-804

Heilind Number:EDA833-042-524-804
Manufacturer:EDAC
Manufacturer Number:833-042-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-524-804

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows of copper alloy contacts, each delivering a reliable 3 A of power, this connector is perfect for high-speed data transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Featuring 42 positions in total, it offers ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, making it a must-have in your connector toolkit.