833-042-540-101

Heilind Number:EDA833-042-540-101
Manufacturer:EDAC
Manufacturer Number:833-042-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-540-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance. With a single row design and 42 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a 3A amperage rating supports efficient power transmission. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy installation. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential component.