833-042-540-102

Heilind Number:EDA833-042-540-102
Manufacturer:EDAC
Manufacturer Number:833-042-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-540-102

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in harsh environments. The copper alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and operating temperature range of -40 to 105°C, it meets the demands of various applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this green-colored connector is a must-have for your PCB assembly projects. Trust in its straight mount orientation for easy installation and count on its robust construction for long-lasting performance. Elevate your connectivity solutions with this essential component.