833-042-540-112

Heilind Number:EDA833-042-540-112
Manufacturer:EDAC
Manufacturer Number:833-042-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring 42 positions in a single row for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this green connector ensures reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise connections on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Trust in its straight mount orientation for easy installation, making it a must-have component for your connectivity needs. Discover the perfect balance of performance and durability in our Card Edge Connector.