833-042-540-203

Heilind Number:EDA833-042-540-203
Manufacturer:EDAC
Manufacturer Number:833-042-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable power transmission with an amperage of 3 A. Perfect for double-row applications, this connector boasts a total of 42 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring seamless board-to-board connections. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector excels in various environments. Elevate your electronics assembly with this essential component, a must-have in any engineer's toolkit.