833-042-540-602

Heilind Number:EDA833-042-540-602
Manufacturer:EDAC
Manufacturer Number:833-042-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-540-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with efficiency in mind, this connector boasts a single row layout with 42 positions, ensuring ample connectivity options for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The housing material's robust construction is complemented by high-quality Copper Alloy contacts, providing reliable conductivity. With a pitch of .156 in and row spacing of .2 in, this connector facilitates precise and secure connections. Whether you require straight or angled mounting, its versatile design accommodates various configurations. Trust in this green-colored connector to deliver optimal performance in your PCB assemblies, meeting the highest standards of quality and functionality.