833-042-540-604

Heilind Number:EDA833-042-540-604
Manufacturer:EDAC
Manufacturer Number:833-042-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-540-604

Detailed Description

Enhance your PCB connectivity with our single-row Card Edge Connector in a sleek green hue, perfect for streamlined assembly. Designed for optimal performance, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .156 inches and 42 positions, this connector ensures precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers reliability in various environments. Its straight mount orientation and compact design make it ideal for space-constrained applications, providing seamless board-to-board connectivity. Elevate your electronic projects with this high-quality connector, a standout in our extensive range of PCB connectivity solutions.