833-042-540-608

Heilind Number:EDA833-042-540-608
Manufacturer:EDAC
Manufacturer Number:833-042-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for efficiency, it features a single row layout with 42 positions and a .156-inch pitch, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable performance, while the Copper Alloy contacts offer optimal conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector, belonging to the Board To Board PCB category, is a versatile and essential component for your connectivity needs.