833-042-540-612

Heilind Number:EDA833-042-540-612
Manufacturer:EDAC
Manufacturer Number:833-042-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, its single-row configuration features 42 positions with a pitch of .156 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in a wide operating temperature range from -40 to 105 °C. The Copper Alloy contact material guarantees secure and stable connections, while the straight mount orientation simplifies installation. Perfect for various electronic applications, this green connector is a must-have for any professional setup.