833-042-540-804

Heilind Number:EDA833-042-540-804
Manufacturer:EDAC
Manufacturer Number:833-042-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-540-804

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for efficiency and reliability, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in demanding environments. With two rows of copper alloy contacts, it offers a total of 42 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its 3A amperage rating and high-quality construction to meet your connectivity needs with ease.