833-042-540-812

Heilind Number:EDA833-042-540-812
Manufacturer:EDAC
Manufacturer Number:833-042-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-540-812

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable power transmission with an amperage of 3A. Boasting 42 positions, this connector facilitates complex board-to-board connections. Its straight mount orientation and a row spacing of .2 inches offer easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this component is a dependable choice for various electronic applications. Elevate your connectivity solutions with this high-quality connector.