833-042-541-101

Heilind Number:EDA833-042-541-101
Manufacturer:EDAC
Manufacturer Number:833-042-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-541-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed for reliability, this connector features a single row layout with 42 positions, ensuring efficient data transfer in your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-lasting performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact form factor make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures stability in diverse working conditions. Upgrade your PCB assembly with this essential connector for seamless and efficient performance.