833-042-541-102

Heilind Number:EDA833-042-541-102
Manufacturer:EDAC
Manufacturer Number:833-042-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Built to withstand demanding environments, this connector features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. Boasting 42 positions and a 3A amperage rating, it's ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and longevity. Whether you need to connect boards or devices with precision, this connector is the perfect solution. Elevate your connectivity game with this essential component.