833-042-541-107

Heilind Number:EDA833-042-541-107
Manufacturer:EDAC
Manufacturer Number:833-042-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features a single row layout with 42 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity under challenging conditions. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your electronic designs with this essential connector, engineered for optimal performance and longevity.