833-042-541-112

Heilind Number:EDA833-042-541-112
Manufacturer:EDAC
Manufacturer Number:833-042-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-541-112

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant Green color and a single row configuration, this connector ensures efficient power transmission at a maximum amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance in diverse environments. With 42 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it allows for precise and reliable connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Ideal for a variety of applications, this Card Edge Connector is a vital component for seamless board-to-board connectivity.