833-042-541-203

Heilind Number:EDA833-042-541-203
Manufacturer:EDAC
Manufacturer Number:833-042-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-541-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a vibrant green casing constructed from UL 94V-0 Thermoplastic Polyester for durable and safe usage. With a two-row configuration, it offers 42 positions for seamless connectivity. The contact material is made of Copper Alloy, ensuring reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for various environments. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Perfect for PCB applications, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component.